


TNPU06032K00AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06032K00AWEN00TR-ND - Tape & Reel (TR) 541-TNPU06032K00AWEN00CT-ND - Cut Tape (CT) 541-TNPU06032K00AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06032K00AWEN00 |
Description | TNPU0603 2K0 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.82000 | kr.18.82 |
| 10 | kr.15.56500 | kr.155.65 |
| 25 | kr.14.45880 | kr.361.47 |
| 50 | kr.13.69980 | kr.684.99 |
| 100 | kr.13.00930 | kr.1,300.93 |
| 250 | kr.12.19944 | kr.3,049.86 |
| 500 | kr.11.73862 | kr.5,869.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.96685 | kr.11,966.85 |
| 2.000 | kr.11.51568 | kr.23,031.36 |
| 3.000 | kr.11.27755 | kr.33,832.65 |
| 5.000 | kr.11.00273 | kr.55,013.65 |
| Unit Price without VAT: | kr.18.82000 |
|---|---|
| Unit Price with VAT: | kr.23.52500 |

