


TNPU060320K0AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU060320K0AWEN00TR-ND - Tape & Reel (TR) 541-TNPU060320K0AWEN00CT-ND - Cut Tape (CT) 541-TNPU060320K0AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060320K0AWEN00 |
Description | TNPU0603 20K 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 10 | kr.17.58100 | kr.175.81 |
| 25 | kr.16.32920 | kr.408.23 |
| 50 | kr.15.47220 | kr.773.61 |
| 100 | kr.14.69170 | kr.1,469.17 |
| 250 | kr.13.77708 | kr.3,444.27 |
| 500 | kr.13.16944 | kr.6,584.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.63017 | kr.12,630.17 |
| 2.000 | kr.12.15400 | kr.24,308.00 |
| 3.000 | kr.11.90267 | kr.35,708.01 |
| 5.000 | kr.11.61264 | kr.58,063.20 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |

