1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU06031K50BZEN00

DigiKey Part Number
541-TNPU06031K50BZEN00TR-ND - Tape & Reel (TR)
541-TNPU06031K50BZEN00CT-ND - Cut Tape (CT)
541-TNPU06031K50BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU06031K50BZEN00
Description
RES SMD 1.5K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU06031K50BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.292
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.10.40400kr.104.04
25kr.9.65200kr.241.30
50kr.9.13600kr.456.80
100kr.8.66300kr.866.30
250kr.8.10532kr.2,026.33
500kr.7.73328kr.3,866.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.40157kr.7,401.57
2.000kr.7.10778kr.14,215.56
3.000kr.6.95230kr.20,856.90
5.000kr.6.77257kr.33,862.85
7.000kr.6.66341kr.46,643.87
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750