


TNPU06031K00AYEA00 | |
|---|---|
DigiKey Part Number | 541-4648-2-ND - Tape & Reel (TR) 541-4648-1-ND - Cut Tape (CT) 541-4648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06031K00AYEA00 |
Description | RES 1 KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06031K00AYEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.7.88700 | kr.78.87 |
| 25 | kr.7.31880 | kr.182.97 |
| 50 | kr.6.92320 | kr.346.16 |
| 100 | kr.6.56060 | kr.656.06 |
| 250 | kr.6.13156 | kr.1,532.89 |
| 500 | kr.5.84434 | kr.2,922.17 |
| 1.000 | kr.5.58782 | kr.5,587.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.10000 | kr.25,500.00 |
| 10.000 | kr.4.93102 | kr.49,310.20 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

