


TNPU0603130RBZEA00 | |
|---|---|
DigiKey Part Number | 541-4647-2-ND - Tape & Reel (TR) 541-4647-1-ND - Cut Tape (CT) 541-4647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603130RBZEA00 |
Description | RES 130 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603130RBZEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.7.54600 | kr.75.46 |
| 25 | kr.6.99920 | kr.174.98 |
| 50 | kr.6.62280 | kr.331.14 |
| 100 | kr.6.27710 | kr.627.71 |
| 250 | kr.5.86856 | kr.1,467.14 |
| 500 | kr.5.59514 | kr.2,797.57 |
| 1.000 | kr.5.42342 | kr.5,423.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.43087 | kr.22,154.35 |
| Unit Price without VAT: | kr.9.09000 |
|---|---|
| Unit Price with VAT: | kr.11.36250 |

