Parametric Equivalent
Parametric Equivalent



TNPU060310K0AZEN00 | |
|---|---|
DigiKey Part Number | TNPU10.0KAATR-ND - Tape & Reel (TR) TNPU10.0KAACT-ND - Cut Tape (CT) TNPU10.0KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060310K0AZEN00 |
Description | RES SMD 10K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060310K0AZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060310K0AWEN00 | Vishay Dale | 170 | 541-TNPU060310K0AWEN00CT-ND | kr.21.24000 | Parametric Equivalent |
| TNPU060310K0AZEA00 | Vishay Dale | 9.963 | 541-4643-1-ND | kr.12.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.13.22500 | kr.132.25 |
| 25 | kr.12.28200 | kr.307.05 |
| 50 | kr.11.62880 | kr.581.44 |
| 100 | kr.11.03350 | kr.1,103.35 |
| 250 | kr.10.33396 | kr.2,583.49 |
| 500 | kr.9.86808 | kr.4,934.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.45351 | kr.9,453.51 |
| 2.000 | kr.9.08690 | kr.18,173.80 |
| 3.000 | kr.8.89314 | kr.26,679.42 |
| 5.000 | kr.8.66925 | kr.43,346.25 |
| 7.000 | kr.8.53342 | kr.59,733.94 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |


