


TNPU060310K0AZEA00 | |
|---|---|
DigiKey Part Number | 541-4643-2-ND - Tape & Reel (TR) 541-4643-1-ND - Cut Tape (CT) 541-4643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060310K0AZEA00 |
Description | RES 10 KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060310K0AZEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.9.99200 | kr.99.92 |
| 25 | kr.9.27160 | kr.231.79 |
| 50 | kr.8.77460 | kr.438.73 |
| 100 | kr.8.32000 | kr.832.00 |
| 250 | kr.7.78348 | kr.1,945.87 |
| 500 | kr.7.42502 | kr.3,712.51 |
| 1.000 | kr.7.10549 | kr.7,105.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.49926 | kr.32,496.30 |
| 10.000 | kr.6.28972 | kr.62,897.20 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

