49.9 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU040249K9AYEP00

DigiKey Part Number
541-TNPU040249K9AYEP00TR-ND - Tape & Reel (TR)
541-TNPU040249K9AYEP00CT-ND - Cut Tape (CT)
541-TNPU040249K9AYEP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU040249K9AYEP00
Description
TNPU0402 49K9 0.05% T-13 EP1 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.8.18500kr.81.85
25kr.7.59520kr.189.88
50kr.7.18580kr.359.29
100kr.6.81040kr.681.04
250kr.6.36588kr.1,591.47
500kr.6.06852kr.3,034.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.80307kr.5,803.07
2.000kr.5.56747kr.11,134.94
3.000kr.5.44268kr.16,328.04
5.000kr.5.29825kr.26,491.25
7.000kr.5.21045kr.36,473.15
10.000kr.5.12342kr.51,234.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250