
TNPU04022K20BZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU04022K20BZEP00TR-ND - Tape & Reel (TR) 541-TNPU04022K20BZEP00CT-ND - Cut Tape (CT) 541-TNPU04022K20BZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU04022K20BZEP00 |
Description | TNPU0402 2K2 0.1% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.36200 | kr.83.62 |
| 25 | kr.7.75760 | kr.193.94 |
| 50 | kr.7.34040 | kr.367.02 |
| 100 | kr.6.95620 | kr.695.62 |
| 250 | kr.6.50308 | kr.1,625.77 |
| 500 | kr.6.19988 | kr.3,099.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.92904 | kr.5,929.04 |
| 2.000 | kr.5.68885 | kr.11,377.70 |
| 3.000 | kr.5.56160 | kr.16,684.80 |
| 5.000 | kr.5.41435 | kr.27,071.75 |
| 7.000 | kr.5.32486 | kr.37,274.02 |
| 10.000 | kr.5.23612 | kr.52,361.20 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

