



TMC0502R000FE02 | |
|---|---|
DigiKey Part Number | TMC50-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TMC0502R000FE02 |
Description | RES CHAS MNT 2 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC0502R000FE02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.69000 | kr.158.69 |
| 10 | kr.112.88400 | kr.1,128.84 |
| 25 | kr.100.50440 | kr.2,512.61 |
| 50 | kr.92.75920 | kr.4,637.96 |
| 100 | kr.86.18090 | kr.8,618.09 |
| 250 | kr.78.97892 | kr.19,744.73 |
| 500 | kr.74.47662 | kr.37,238.31 |
| Unit Price without VAT: | kr.158.69000 |
|---|---|
| Unit Price with VAT: | kr.198.36250 |

