



TMC0253K000FE02 | |
|---|---|
DigiKey Part Number | TMC25-3.0K-ND |
Manufacturer | |
Manufacturer Product Number | TMC0253K000FE02 |
Description | RES CHAS MNT 3K OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3 kOhms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.39000 | kr.181.39 |
| 10 | kr.129.59600 | kr.1,295.96 |
| 25 | kr.115.59840 | kr.2,889.96 |
| 50 | kr.106.84160 | kr.5,342.08 |
| 100 | kr.99.40300 | kr.9,940.30 |
| 250 | kr.91.26124 | kr.22,815.31 |
| 500 | kr.86.17088 | kr.43,085.44 |
| Unit Price without VAT: | kr.181.39000 |
|---|---|
| Unit Price with VAT: | kr.226.73750 |

