



TMC0252R000FE02 | |
|---|---|
DigiKey Part Number | TMC25-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TMC0252R000FE02 |
Description | RES CHAS MNT 2 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC0252R000FE02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.11000 | kr.250.11 |
| 10 | kr.180.55700 | kr.1,805.57 |
| 25 | kr.161.77920 | kr.4,044.48 |
| 50 | kr.150.02980 | kr.7,501.49 |
| 100 | kr.140.05000 | kr.14,005.00 |
| 250 | kr.129.12880 | kr.32,282.20 |
| 500 | kr.122.30114 | kr.61,150.57 |
| Unit Price without VAT: | kr.250.11000 |
|---|---|
| Unit Price with VAT: | kr.312.63750 |

