



TMC0101R000FE02 | |
|---|---|
DigiKey Part Number | TMC10-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TMC0101R000FE02 |
Description | RES CHAS MNT 1 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.30000 | kr.87.30 |
| 10 | kr.60.95300 | kr.609.53 |
| 25 | kr.53.82680 | kr.1,345.67 |
| 50 | kr.49.36320 | kr.2,468.16 |
| 100 | kr.45.57260 | kr.4,557.26 |
| 250 | kr.41.42176 | kr.10,355.44 |
| 500 | kr.38.82654 | kr.19,413.27 |
| 1.000 | kr.36.62231 | kr.36,622.31 |
| Unit Price without VAT: | kr.87.30000 |
|---|---|
| Unit Price with VAT: | kr.109.12500 |

