Parametric Equivalent
Parametric Equivalent
Direct




TMC01010K00FE02 | |
|---|---|
DigiKey Part Number | TMC10-10.0K-ND |
Manufacturer | |
Manufacturer Product Number | TMC01010K00FE02 |
Description | RES CHAS MNT 10K OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC01010K00FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 kOhms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH01010K00FC02 | Vishay Dale | 4 | 541-RH01010K00FC02-ND | kr.125.28000 | Parametric Equivalent |
| RH01010K00FE02 | Vishay Dale | 184 | RHRB-10K-ND | kr.56.11000 | Parametric Equivalent |
| UAL10-10KF8 | Riedon products by Bourns | 435 | 696-UAL10-10KF8-ND | kr.35.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.100.17200 | kr.2,504.30 |
| Unit Price without VAT: | kr.100.17200 |
|---|---|
| Unit Price with VAT: | kr.125.21500 |









