



TMC0051R000FE02 | |
|---|---|
DigiKey Part Number | TMC5-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TMC0051R000FE02 |
Description | RES CHAS MNT 1 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.60000 | kr.222.60 |
| 10 | kr.160.07200 | kr.1,600.72 |
| 25 | kr.143.18760 | kr.3,579.69 |
| 50 | kr.132.62640 | kr.6,631.32 |
| 100 | kr.123.65600 | kr.12,365.60 |
| 250 | kr.113.83748 | kr.28,459.37 |
| 500 | kr.107.69960 | kr.53,849.80 |
| Unit Price without VAT: | kr.222.60000 |
|---|---|
| Unit Price with VAT: | kr.278.25000 |

