PTC Thermistor 6.8 kOhms 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 6.8 kOhms 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT1206L6801FV

DigiKey Part Number
541-1196-2-ND - Tape & Reel (TR)
541-1196-1-ND - Cut Tape (CT)
541-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT1206L6801FV
Description
SENSOR PTC 6.8KOHM 1% 1206
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PTC Thermistor 6.8 kOhms 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±1%
Manufacturer
Vishay Dale
Operating Temperature
-55°C ~ 125°C
Series
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance @ 25°C
6.8 kOhms
Supplier Device Package
1206
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
5kr.7.16400kr.35.82
10kr.6.81600kr.68.16
25kr.6.39320kr.159.83
50kr.6.10660kr.305.33
100kr.5.84230kr.584.23
500kr.5.31318kr.2,656.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.01792kr.5,017.92
2.000kr.4.84094kr.9,681.88
3.000kr.4.74429kr.14,232.87
5.000kr.4.62930kr.23,146.50
7.000kr.4.55749kr.31,902.43
10.000kr.4.48459kr.44,845.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000