

TFPT0805L5001FV | |
---|---|
DigiKey Part Number | 541-1201-2-ND - Tape & Reel (TR) 541-1201-1-ND - Cut Tape (CT) 541-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L5001FV |
Description | SENSOR PTC 5KOHM 1% 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 5 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L5001FV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 5 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.00000 | kr.8.00 |
5 | kr.7.05200 | kr.35.26 |
10 | kr.6.70700 | kr.67.07 |
25 | kr.6.29000 | kr.157.25 |
50 | kr.6.00700 | kr.300.35 |
100 | kr.5.74850 | kr.574.85 |
500 | kr.5.22854 | kr.2,614.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.13581 | kr.5,135.81 |
2.000 | kr.4.95498 | kr.9,909.96 |
3.000 | kr.4.85626 | kr.14,568.78 |
5.000 | kr.4.73880 | kr.23,694.00 |
7.000 | kr.4.66542 | kr.32,657.94 |
10.000 | kr.4.59091 | kr.45,909.10 |
Unit Price without VAT: | kr.8.00000 |
---|---|
Unit Price with VAT: | kr.10.00000 |