



TFPT0805L4701FV | |
|---|---|
DigiKey Part Number | 541-1186-2-ND - Tape & Reel (TR) 541-1186-1-ND - Cut Tape (CT) 541-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L4701FV |
Description | SENSOR PTC 4.7KOHM 1% 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 4.7 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L4701FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 4.7 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 5 | kr.7.08200 | kr.35.41 |
| 10 | kr.6.73400 | kr.67.34 |
| 25 | kr.6.31600 | kr.157.90 |
| 50 | kr.6.03080 | kr.301.54 |
| 100 | kr.5.77150 | kr.577.15 |
| 500 | kr.5.24888 | kr.2,624.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.17703 | kr.5,177.03 |
| 2.000 | kr.4.99475 | kr.9,989.50 |
| 3.000 | kr.4.89525 | kr.14,685.75 |
| 5.000 | kr.4.77684 | kr.23,884.20 |
| 7.000 | kr.4.70287 | kr.32,920.09 |
| 10.000 | kr.4.62779 | kr.46,277.90 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |

