



TFPT0805L3301FV | |
|---|---|
DigiKey Part Number | 541-1181-2-ND - Tape & Reel (TR) 541-1181-1-ND - Cut Tape (CT) 541-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L3301FV |
Description | SENSOR PTC 3.3KOHM 1% 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 3.3 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L3301FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 3.3 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 5 | kr.7.10800 | kr.35.54 |
| 10 | kr.6.75300 | kr.67.53 |
| 25 | kr.6.33400 | kr.158.35 |
| 50 | kr.6.04880 | kr.302.44 |
| 100 | kr.5.78890 | kr.578.89 |
| 500 | kr.5.26500 | kr.2,632.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.17161 | kr.5,171.61 |
| 2.000 | kr.4.98950 | kr.9,979.00 |
| 3.000 | kr.4.89009 | kr.14,670.27 |
| 5.000 | kr.4.77181 | kr.23,859.05 |
| 7.000 | kr.4.69791 | kr.32,885.37 |
| 10.000 | kr.4.62286 | kr.46,228.60 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |

