



TFPT0805L1000FV | |
|---|---|
DigiKey Part Number | 541-3529-2-ND - Tape & Reel (TR) 541-3529-1-ND - Cut Tape (CT) 541-3529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L1000FV |
Description | SENSOR PTC 100OHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L1000FV Models |
Category | Resistance Tolerance ±1% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance @ 25°C 100 Ohms | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 5 | kr.7.21400 | kr.36.07 |
| 10 | kr.6.86600 | kr.68.66 |
| 25 | kr.6.43880 | kr.160.97 |
| 50 | kr.6.14860 | kr.307.43 |
| 100 | kr.5.88420 | kr.588.42 |
| 500 | kr.5.35134 | kr.2,675.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.05406 | kr.5,054.06 |
| 2.000 | kr.4.87597 | kr.9,751.94 |
| 3.000 | kr.4.77875 | kr.14,336.25 |
| 5.000 | kr.4.66303 | kr.23,315.15 |
| 7.000 | kr.4.59078 | kr.32,135.46 |
| 10.000 | kr.4.51738 | kr.45,173.80 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |



