

TFPT0603L1500FV | |
|---|---|
DigiKey Part Number | 541-1167-2-ND - Tape & Reel (TR) 541-1167-1-ND - Cut Tape (CT) 541-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L1500FV |
Description | SENSOR PTC 150OHM 1% 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 150 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0603L1500FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 150 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 5 | kr.6.84800 | kr.34.24 |
| 10 | kr.6.50200 | kr.65.02 |
| 25 | kr.6.10040 | kr.152.51 |
| 50 | kr.5.82660 | kr.291.33 |
| 100 | kr.5.57440 | kr.557.44 |
| 500 | kr.5.06828 | kr.2,534.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.97766 | kr.4,977.66 |
| 2.000 | kr.4.80170 | kr.9,603.40 |
| 3.000 | kr.4.70562 | kr.14,116.86 |
| 5.000 | kr.4.59131 | kr.22,956.55 |
| 7.000 | kr.4.51993 | kr.31,639.51 |
| 10.000 | kr.4.44744 | kr.44,474.40 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |


