PTC Thermistor 100 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0603L1000JM

DigiKey Part Number
541-TFPT0603L1000JMTR-ND - Tape & Reel (TR)
541-TFPT0603L1000JMCT-ND - Cut Tape (CT)
541-TFPT0603L1000JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0603L1000JM
Description
SENSOR PTC 100OHM 5% 0603
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
75 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance @ 25°C
100 Ohms
Supplier Device Package
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
5kr.4.36200kr.21.81
10kr.4.12700kr.41.27
25kr.3.85960kr.96.49
50kr.3.67720kr.183.86
100kr.3.50920kr.350.92
500kr.3.17228kr.1,586.14
1.000kr.3.04700kr.3,047.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.74125kr.13,706.25
10.000kr.2.64926kr.26,492.60
15.000kr.2.59902kr.38,985.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750