
SR5R0400FE66 | |
---|---|
DigiKey Part Number | SR5R0400FE66-ND |
Manufacturer | |
Manufacturer Product Number | SR5R0400FE66 |
Description | RES 0.04 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 5W Through Hole Resistor Radial Current Sense Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.065" Dia x 0.800" L (1.65mm x 20.32mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.2.94913 | kr.1,179.65 |
Unit Price without VAT: | kr.2.94913 |
---|---|
Unit Price with VAT: | kr.3.68641 |