16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC16031K00GEA

DigiKey Part Number
SOMC1.0KHTR-ND - Tape & Reel (TR)
SOMC1.0KHCT-ND - Cut Tape (CT)
SOMC1.0KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC16031K00GEA
Description
RES ARRAY 8 RES 1K OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC16031K00GEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.52000kr.27.52
10kr.18.56600kr.185.66
25kr.16.14600kr.403.65
50kr.14.63040kr.731.52
100kr.13.34270kr.1,334.27
250kr.11.93240kr.2,983.10
500kr.11.04986kr.5,524.93
1.000kr.10.83123kr.10,831.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.88000kr.17,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.27.52000
Unit Price with VAT:kr.34.40000