Direct

SOMC1403200KGEA | |
|---|---|
DigiKey Part Number | SOMC1403200KGEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SOMC1403200KGEA |
Description | RES ARRAY 7 RES 200K OHM 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 14 |
Manufacturer Vishay Dale | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 200k | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4814P-1-204LF | Bourns Inc. | 0 | 4814P-1-204LF-ND | kr.4.38237 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.76456 | kr.21,529.12 |
| Unit Price without VAT: | kr.10.76456 |
|---|---|
| Unit Price with VAT: | kr.13.45570 |


