New at DigiKey
SGTPL2516T02812P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGTPL2516T02812P

DigiKey Part Number
541-SGTPL2516T02812P-ND
Manufacturer
Manufacturer Product Number
SGTPL2516T02812P
Description
SPACE GRADE XFMR 28V:12V 150W PR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1250V Isolation 200kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
18 ~ 36V
Voltage - Auxiliary
-
Voltage - Isolation
1250V
Inductance @ Frequency
-
Frequency
200kHz
Operating Temperature
-55°C ~ 130°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
1.170" L x 1.060" W (29.72mm x 26.92mm)
Height - Seated (Max)
0.850" (21.59mm)
Footprint
0.984" L x 0.906" W (25.00mm x 23.00mm)
Style
Planar
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,060.19000kr.1,060.19
10kr.899.25900kr.8,992.59
25kr.859.08840kr.21,477.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,060.19000
Unit Price with VAT:kr.1,325.23750