Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR900BRRSL | |
|---|---|
DigiKey Part Number | RWR89SR900BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR900BRRSL |
Description | RES 0.9 OHM 0.1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 900 mOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR900BRB12 | Vishay Dale | 0 | RWR89SR900BRB12-ND | kr.197.99630 | Parametric Equivalent |
| RWR89SR900BRBSL | Vishay Dale | 0 | RWR89SR900BRBSL-ND | kr.233.59100 | Parametric Equivalent |
| RWR89SR900BRS70 | Vishay Dale | 0 | RWR89SR900BRS70-ND | kr.166.90050 | Parametric Equivalent |
| RWR89SR900BRS73 | Vishay Dale | 0 | RWR89SR900BRS73-ND | kr.166.90050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.233.59100 | kr.23,359.10 |
| Unit Price without VAT: | kr.233.59100 |
|---|---|
| Unit Price with VAT: | kr.291.98875 |


