Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR806DRB12 | |
|---|---|
DigiKey Part Number | RWR89SR806DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR806DRB12 |
Description | RES 0.806 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 806 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR806DRBSL | Vishay Dale | 0 | RWR89SR806DRBSL-ND | kr.161.80570 | Parametric Equivalent |
| RWR89SR806DRRSL | Vishay Dale | 0 | RWR89SR806DRRSL-ND | kr.161.80570 | Parametric Equivalent |
| RWR89SR806DRS70 | Vishay Dale | 0 | RWR89SR806DRS70-ND | kr.111.58400 | Parametric Equivalent |
| RWR89SR806DRS73 | Vishay Dale | 0 | RWR89SR806DRS73-ND | kr.114.59944 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.136.83560 | kr.13,683.56 |
| Unit Price without VAT: | kr.136.83560 |
|---|---|
| Unit Price with VAT: | kr.171.04450 |


