RWR89SR610DRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.83560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.161.80570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.161.80570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.114.59944
Datasheet
610 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR610DRS70

DigiKey Part Number
RWR89SR610DRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR610DRS70
Description
RES 0.61 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
610 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR610DRB12Vishay Dale0RWR89SR610DRB12-NDkr.136.83560Parametric Equivalent
RWR89SR610DRBSLVishay Dale0RWR89SR610DRBSL-NDkr.161.80570Parametric Equivalent
RWR89SR610DRRSLVishay Dale0RWR89SR610DRRSL-NDkr.161.80570Parametric Equivalent
RWR89SR610DRS73Vishay Dale0RWR89SR610DRS73-NDkr.114.59944Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.111.58400kr.111,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.111.58400
Unit Price with VAT:kr.139.48000