RWR89SR374FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.05820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet
374 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR374FRBSL

DigiKey Part Number
RWR89SR374FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89SR374FRBSL
Description
RES 0.374 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
374 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR374FSB12Vishay Dale0RWR89SR374FSB12-NDkr.99.26600Direct
RWR89SR374FRB12Vishay Dale0RWR89SR374FRB12-NDkr.74.05820Parametric Equivalent
RWR89SR374FRRSLVishay Dale0RWR89SR374FRRSL-NDkr.87.00950Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.87.00950kr.8,700.95
Manufacturers Standard Package
Unit Price without VAT:kr.87.00950
Unit Price with VAT:kr.108.76188