Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR237FRS70 | |
|---|---|
DigiKey Part Number | RWR89SR237FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR237FRS70 |
Description | RES 0.237 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 237 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR237FPRSL | Vishay Dale | 0 | RWR89SR237FPRSL-ND | kr.11.66390 | Direct |
| RWR89SR237FSRSL | Vishay Dale | 0 | RWR89SR237FSRSL-ND | kr.15.70450 | Direct |
| RWR89NR237FRB12 | Vishay Dale | 0 | RWR89NR237FRB12-ND | kr.14.97840 | Parametric Equivalent |
| RWR89NR237FRBSL | Vishay Dale | 0 | RWR89NR237FRBSL-ND | kr.17.71810 | Parametric Equivalent |
| RWR89NR237FRRSL | Vishay Dale | 0 | RWR89NR237FRRSL-ND | kr.17.71810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.57.57018 | kr.57,570.18 |
| Unit Price without VAT: | kr.57.57018 |
|---|---|
| Unit Price with VAT: | kr.71.96273 |


