Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR89SR205FSBSL | |
|---|---|
DigiKey Part Number | RWR89SR205FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR205FSBSL |
Description | RES 0.205 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR205FPB12 | Vishay Dale | 0 | RWR89SR205FPB12-ND | kr.74.05820 | Direct |
| RWR89SR205FRB12 | Vishay Dale | 0 | RWR89SR205FRB12-ND | kr.74.05820 | Direct |
| RWR89SR205FSB12 | Vishay Dale | 0 | RWR89SR205FSB12-ND | kr.99.26600 | Parametric Equivalent |
| RWR89SR205FSRSL | Vishay Dale | 0 | RWR89SR205FSRSL-ND | kr.117.15050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.117.15050 | kr.11,715.05 |
| Unit Price without VAT: | kr.117.15050 |
|---|---|
| Unit Price with VAT: | kr.146.43813 |


