Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR200FSBSL | |
|---|---|
DigiKey Part Number | RWR89SR200FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR200FSBSL |
Description | RES 0.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89SR200FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR200FMB12 | Vishay Dale | 0 | RWR89SR200FMB12-ND | kr.74.05820 | Direct |
| RWR89SR200FPB12 | Vishay Dale | 0 | RWR89SR200FPB12-ND | kr.74.05820 | Direct |
| RWR89SR200FRB12 | Vishay Dale | 77 | 541-RWR89SR200FRB12-ND | kr.90.66000 | Direct |
| RWR89SR200DRB12 | Vishay Dale | 0 | RWR89SR200DRB12-ND | kr.136.83560 | Upgrade |
| RWR89NR200FSB12 | Vishay Dale | 0 | RWR89NR200FSB12-ND | kr.151.67440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.117.15050 | kr.11,715.05 |
| Unit Price without VAT: | kr.117.15050 |
|---|---|
| Unit Price with VAT: | kr.146.43813 |


