RWR89SR196FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.117.15050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.117.15050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.78.18361
Datasheet
196 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR196FSS73

DigiKey Part Number
RWR89SR196FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR196FSS73
Description
RES 0.196 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
196 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR196FMRSLVishay Dale0RWR89SR196FMRSL-NDkr.87.00950Direct
RWR89SR196FRRSLVishay Dale0RWR89SR196FRRSL-NDkr.87.00950Direct
RWR89SR196FSBSLVishay Dale0RWR89SR196FSBSL-NDkr.117.15050Parametric Equivalent
RWR89SR196FSRSLVishay Dale0RWR89SR196FSRSL-NDkr.117.15050Parametric Equivalent
RWR89SR196FSS70Vishay Dale0RWR89SR196FSS70-NDkr.78.18361Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.82.34380kr.41,171.90
Manufacturers Standard Package
Unit Price without VAT:kr.82.34380
Unit Price with VAT:kr.102.92975