RWR89SR182FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.186.05050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.83560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.161.80570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.161.80570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.57018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.79186
Datasheet
182 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR182FRB12

DigiKey Part Number
RWR89SR182FRB12-ND
Manufacturer
Manufacturer Product Number
RWR89SR182FRB12
Description
RES 0.182 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
182 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR182FSB12Vishay Dale0RWR89SR182FSB12-NDkr.99.26600Direct
RWR89SR182DSB12Vishay Dale0RWR89SR182DSB12-NDkr.186.05050Upgrade
RWR89SR182DRB12Vishay Dale0RWR89SR182DRB12-NDkr.136.83560Parametric Equivalent
RWR89SR182DRBSLVishay Dale0RWR89SR182DRBSL-NDkr.161.80570Parametric Equivalent
RWR89SR182DRRSLVishay Dale0RWR89SR182DRRSL-NDkr.161.80570Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.74.05820kr.7,405.82
Manufacturers Standard Package
Unit Price without VAT:kr.74.05820
Unit Price with VAT:kr.92.57275