Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR121FSBSL | |
|---|---|
DigiKey Part Number | RWR89SR121FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR121FSBSL |
Description | RES 0.121 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR121FPB12 | Vishay Dale | 0 | RWR89SR121FPB12-ND | kr.74.05820 | Direct |
| RWR89SR121FRB12 | Vishay Dale | 0 | RWR89SR121FRB12-ND | kr.74.05820 | Direct |
| RWR89SR121FSB12 | Vishay Dale | 0 | RWR89SR121FSB12-ND | kr.99.26600 | Parametric Equivalent |
| RWR89SR121FSRSL | Vishay Dale | 0 | RWR89SR121FSRSL-ND | kr.117.15050 | Parametric Equivalent |
| RWR89SR121FSS70 | Vishay Dale | 0 | RWR89SR121FSS70-ND | kr.78.18361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.117.15050 | kr.11,715.05 |
| Unit Price without VAT: | kr.117.15050 |
|---|---|
| Unit Price with VAT: | kr.146.43813 |


