
RWR89SR100FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89SR100FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR100FRB12 |
Description | RES 0.1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89SR100FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.60000 | kr.108.60 |
| 10 | kr.76.34000 | kr.763.40 |
| 25 | kr.67.61480 | kr.1,690.37 |
| 50 | kr.62.15360 | kr.3,107.68 |
| 100 | kr.57.51330 | kr.5,751.33 |
| 300 | kr.51.54780 | kr.15,464.34 |
| 500 | kr.49.25812 | kr.24,629.06 |
| 1.000 | kr.46.56159 | kr.46,561.59 |
| Unit Price without VAT: | kr.108.60000 |
|---|---|
| Unit Price with VAT: | kr.135.75000 |

