Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR100DSBSL | |
|---|---|
DigiKey Part Number | RWR89SR100DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR100DSBSL |
Description | RES 0.1 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89SR100DSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR100DRB12 | Vishay Dale | 0 | RWR89SR100DRB12-ND | kr.136.83560 | Direct |
| RWR89NR100DSB12 | Vishay Dale | 0 | RWR89NR100DSB12-ND | kr.285.91560 | Parametric Equivalent |
| RWR89NR100DSBSL | Vishay Dale | 0 | RWR89NR100DSBSL-ND | kr.338.33160 | Parametric Equivalent |
| RWR89NR100DSRSL | Vishay Dale | 0 | RWR89NR100DSRSL-ND | kr.338.33160 | Parametric Equivalent |
| RWR89NR100DSS70 | Vishay Dale | 0 | RWR89NR100DSS70-ND | kr.249.32050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.219.68290 | kr.21,968.29 |
| Unit Price without VAT: | kr.219.68290 |
|---|---|
| Unit Price with VAT: | kr.274.60363 |


