RWR89S69R8FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.32640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.50232
Datasheet
69.8 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S69R8FSS70

DigiKey Part Number
RWR89S69R8FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S69R8FSS70
Description
RES 69.8 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S69R8FRRSLVishay Dale0RWR89S69R8FRRSL-NDkr.64.97550Direct
RWR89S69R8FSB12Vishay Dale0RWR89S69R8FSB12-NDkr.74.32640Parametric Equivalent
RWR89S69R8FSBSLVishay Dale0RWR89S69R8FSBSL-NDkr.87.80200Parametric Equivalent
RWR89S69R8FSRSLVishay Dale0RWR89S69R8FSRSL-NDkr.87.80200Parametric Equivalent
RWR89S69R8FSS73Vishay Dale0RWR89S69R8FSS73-NDkr.61.50232Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.58.24894kr.58,248.94
Manufacturers Standard Package
Unit Price without VAT:kr.58.24894
Unit Price with VAT:kr.72.81118