Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR89S68R0FPRSL | |
|---|---|
DigiKey Part Number | RWR89S68R0FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S68R0FPRSL |
Description | RES 68 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S68R0FMRSL | Vishay Dale | 0 | RWR89S68R0FMRSL-ND | kr.65.69290 | Direct |
| RWR89S68R0FSB12 | Vishay Dale | 0 | RWR89S68R0FSB12-ND | kr.75.14700 | Direct |
| RWR89S68R0BRRSL | Vishay Dale | 0 | RWR89S68R0BRRSL-ND | kr.176.80570 | Upgrade |
| RWR89S68R0BSRSL | Vishay Dale | 0 | RWR89S68R0BSRSL-ND | kr.240.35130 | Upgrade |
| RWR89S68R0FPB12 | Vishay Dale | 0 | RWR89S68R0FPB12-ND | kr.55.36450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.65.69290 | kr.6,569.29 |
| Unit Price without VAT: | kr.65.69290 |
|---|---|
| Unit Price with VAT: | kr.82.11613 |


