Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S6810FSS70 | |
|---|---|
DigiKey Part Number | RWR89S6810FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S6810FSS70 |
Description | RES 681 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S6810FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S6810FMRSL | Vishay Dale | 0 | RWR89S6810FMRSL-ND | kr.64.97550 | Direct |
| RWR89S6810FPB12 | Vishay Dale | 0 | RWR89S6810FPB12-ND | kr.54.75980 | Direct |
| RWR89S6810FRRSL | Vishay Dale | 0 | RWR89S6810FRRSL-ND | kr.64.97550 | Direct |
| RWR89S6810BRB12 | Vishay Dale | 0 | RWR89S6810BRB12-ND | kr.147.72330 | Upgrade |
| RWR89N6810FSB12 | Vishay Dale | 0 | RWR89N6810FSB12-ND | kr.114.05850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.58.24894 | kr.58,248.94 |
| Unit Price without VAT: | kr.58.24894 |
|---|---|
| Unit Price with VAT: | kr.72.81118 |


