Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S6800BRS73 | |
|---|---|
DigiKey Part Number | RWR89S6800BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S6800BRS73 |
Description | RES 680 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S6800BRB12 | Vishay Dale | 0 | RWR89S6800BRB12-ND | kr.147.72330 | Parametric Equivalent |
| RWR89S6800BRBSL | Vishay Dale | 0 | RWR89S6800BRBSL-ND | kr.174.87500 | Parametric Equivalent |
| RWR89S6800BRRSL | Vishay Dale | 0 | RWR89S6800BRRSL-ND | kr.174.87500 | Parametric Equivalent |
| RWR89S6800BRS70 | Vishay Dale | 0 | RWR89S6800BRS70-ND | kr.121.33175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.123.88360 | kr.61,941.80 |
| Unit Price without VAT: | kr.123.88360 |
|---|---|
| Unit Price with VAT: | kr.154.85450 |


