RWR89S5R00BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.309.74200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.365.81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.365.81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.201.28170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.237.72650
Datasheet
5 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S5R00BSBSL

DigiKey Part Number
RWR89S5R00BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S5R00BSBSL
Description
RES 5 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N5R00BSB12Vishay Dale0RWR89N5R00BSB12-NDkr.309.74200Parametric Equivalent
RWR89N5R00BSBSLVishay Dale0RWR89N5R00BSBSL-NDkr.365.81040Parametric Equivalent
RWR89N5R00BSRSLVishay Dale0RWR89N5R00BSRSL-NDkr.365.81040Parametric Equivalent
RWR89S5R00BSB12Vishay Dale0RWR89S5R00BSB12-NDkr.201.28170Parametric Equivalent
RWR89S5R00BSRSLVishay Dale0RWR89S5R00BSRSL-NDkr.237.72650Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.237.72650kr.23,772.65
Manufacturers Standard Package
Unit Price without VAT:kr.237.72650
Unit Price with VAT:kr.297.15813