Direct
Parametric Equivalent
Parametric Equivalent

RWR89S4R70BRB12 | |
|---|---|
DigiKey Part Number | RWR89S4R70BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S4R70BRB12 |
Description | RES 4.7 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S4R70BSB12 | Vishay Dale | 0 | RWR89S4R70BSB12-ND | kr.201.28170 | Direct |
| RWR89S4R70BRBSL | Vishay Dale | 0 | RWR89S4R70BRBSL-ND | kr.174.87500 | Parametric Equivalent |
| RWR89S4R70BRRSL | Vishay Dale | 0 | RWR89S4R70BRRSL-ND | kr.174.87500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.147.72330 | kr.14,772.33 |
| Unit Price without VAT: | kr.147.72330 |
|---|---|
| Unit Price with VAT: | kr.184.65413 |


