RWR89S49R9BSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.147.72330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.237.72650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.237.72650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.169.75350
Datasheet
49.9 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S49R9BSB12

DigiKey Part Number
RWR89S49R9BSB12-ND
Manufacturer
Manufacturer Product Number
RWR89S49R9BSB12
Description
RES 49.9 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S49R9BSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S49R9BRB12Vishay Dale0RWR89S49R9BRB12-NDkr.147.72330Direct
RWR89S49R9BSBSLVishay Dale0RWR89S49R9BSBSL-NDkr.237.72650Parametric Equivalent
RWR89S49R9BSRSLVishay Dale0RWR89S49R9BSRSL-NDkr.237.72650Parametric Equivalent
RWR89S49R9BSS73Vishay Dale0RWR89S49R9BSS73-NDkr.169.75350Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.201.28170kr.20,128.17
Manufacturers Standard Package
Unit Price without VAT:kr.201.28170
Unit Price with VAT:kr.251.60213