RWR89S40R2BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.174.87500
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.237.72650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.147.72330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.174.87500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.33175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.123.88360
Datasheet
40.2 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S40R2BRRSL

DigiKey Part Number
RWR89S40R2BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S40R2BRRSL
Description
RES 40.2 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S40R2BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S40R2BMRSLVishay Dale0RWR89S40R2BMRSL-NDkr.174.87500Direct
RWR89S40R2BSRSLVishay Dale0RWR89S40R2BSRSL-NDkr.237.72650Direct
RWR89S40R2BRB12Vishay Dale0RWR89S40R2BRB12-NDkr.147.72330Parametric Equivalent
RWR89S40R2BRBSLVishay Dale0RWR89S40R2BRBSL-NDkr.174.87500Parametric Equivalent
RWR89S40R2BRS70Vishay Dale0RWR89S40R2BRS70-NDkr.121.33175Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.174.87500kr.17,487.50
Manufacturers Standard Package
Unit Price without VAT:kr.174.87500
Unit Price with VAT:kr.218.59375