
RWR89S4020FRB12 | |
|---|---|
DigiKey Part Number | RWR89S4020FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S4020FRB12 |
Description | RES 402 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S4020FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.28000 | kr.72.28 |
| 10 | kr.50.18700 | kr.501.87 |
| 25 | kr.44.20240 | kr.1,105.06 |
| 50 | kr.40.45680 | kr.2,022.84 |
| 100 | kr.37.27480 | kr.3,727.48 |
| 300 | kr.33.18250 | kr.9,954.75 |
| 500 | kr.31.61162 | kr.15,805.81 |
| Unit Price without VAT: | kr.72.28000 |
|---|---|
| Unit Price with VAT: | kr.90.35000 |

