RWR89S3R00BRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.237.72650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.147.72330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.174.87500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.174.87500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.33175
Datasheet
3 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S3R00BRS73

DigiKey Part Number
RWR89S3R00BRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S3R00BRS73
Description
RES 3 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S3R00BSRSLVishay Dale0RWR89S3R00BSRSL-NDkr.237.72650Direct
RWR89S3R00BRB12Vishay Dale0RWR89S3R00BRB12-NDkr.147.72330Parametric Equivalent
RWR89S3R00BRBSLVishay Dale0RWR89S3R00BRBSL-NDkr.174.87500Parametric Equivalent
RWR89S3R00BRRSLVishay Dale0RWR89S3R00BRRSL-NDkr.174.87500Parametric Equivalent
RWR89S3R00BRS70Vishay Dale0RWR89S3R00BRS70-NDkr.121.33175Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.123.88360kr.61,941.80
Manufacturers Standard Package
Unit Price without VAT:kr.123.88360
Unit Price with VAT:kr.154.85450