Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR89S3320FMBSL | |
|---|---|
DigiKey Part Number | RWR89S3320FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S3320FMBSL |
Description | RES 332 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S3320FMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S3320FRB12 | Vishay Dale | 85 | 541-RWR89S3320FRB12-ND | kr.82.82000 | Direct |
| RWR89S3320FSB12 | Vishay Dale | 0 | RWR89S3320FSB12-ND | kr.75.14700 | Direct |
| RWR89S3320BSB12 | Vishay Dale | 0 | RWR89S3320BSB12-ND | kr.203.50400 | Upgrade |
| RWR89S3320DSB12 | Vishay Dale | 0 | RWR89S3320DSB12-ND | kr.140.48480 | Upgrade |
| RWR89S3320FMB12 | Vishay Dale | 0 | RWR89S3320FMB12-ND | kr.55.36450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.65.69290 | kr.6,569.29 |
| Unit Price without VAT: | kr.65.69290 |
|---|---|
| Unit Price with VAT: | kr.82.11613 |


