RWR89S32R4FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.54.75980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.114.05850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.133.69920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.133.69920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.13750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.94.96230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.32640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet
32.4 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S32R4FSBSL

DigiKey Part Number
RWR89S32R4FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S32R4FSBSL
Description
RES 32.4 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.4 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S32R4FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S32R4FRB12Vishay Dale0RWR89S32R4FRB12-NDkr.54.75980Direct
RWR89N32R4FSB12Vishay Dale0RWR89N32R4FSB12-NDkr.114.05850Parametric Equivalent
RWR89N32R4FSBSLVishay Dale0RWR89N32R4FSBSL-NDkr.133.69920Parametric Equivalent
RWR89N32R4FSRSLVishay Dale0RWR89N32R4FSRSL-NDkr.133.69920Parametric Equivalent
RWR89N32R4FSS70Vishay Dale0RWR89N32R4FSS70-NDkr.91.13750Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.87.80200kr.8,780.20
Manufacturers Standard Package
Unit Price without VAT:kr.87.80200
Unit Price with VAT:kr.109.75250